TRACO POWER 12 μH 4 A Common Mode Choke 53 mΩ

Subtotal (1 tape of 10 units)*

MYR285.67

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
Per Unit*
1 +MYR285.67MYR28.567

*price indicative

RS Stock No.:
228-7850
Mfr. Part No.:
TCK-112
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Inductance

12μH

Product Type

Common Mode Choke

Series

TCK

Maximum DC Current

4A

Impedance

53Ω

Test Frequency

100kHz

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

Inductance Tolerance

±20 %

Depth

6.5mm

Height

3.85mm

Standards/Approvals

No

Maximum DC Resistance

53mΩ

Length

6.5mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The TRACOPOWER TCK-112 is a range of common mode chokes for use with Traco isolated DC-DC converters.

Rated current 4 A max

Operating temperature -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy