TRACO POWER 18 μH 1.23 A Common Mode Choke 15 mΩ 500V
- RS Stock No.:
- 249-6685
- Mfr. Part No.:
- TCK-046
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Subtotal (1 unit)*
MYR17.30
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 28 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17.30 |
*price indicative
- RS Stock No.:
- 249-6685
- Mfr. Part No.:
- TCK-046
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Inductance | 18μH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 1.23A | |
| Series | TCK | |
| Impedance | 150mΩ | |
| Test Frequency | 1kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Choke Voltage | 500V | |
| Inductance Tolerance | ±20 % | |
| Maximum DC Resistance | 15mΩ | |
| Standards/Approvals | No | |
| Length | 16mm | |
| Height | 19mm | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Inductance 18μH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 1.23A | ||
Series TCK | ||
Impedance 150mΩ | ||
Test Frequency 1kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Choke Voltage 500V | ||
Inductance Tolerance ±20 % | ||
Maximum DC Resistance 15mΩ | ||
Standards/Approvals No | ||
Length 16mm | ||
Height 19mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER TCK-046 is a common mode choke for use with Traco isolated DC-DC converters.
Inductance 18 μH ±20% (at 1 kHz / 1 V)
Impedance (DCR) 150 mOhm max
Rated current 1.23 A max
Operating temperature -40°C to +125°C
Related links
- TRACOPOWER 18 μH 1.23 A Common Mode Choke 15 mΩ 500V
- TRACOPOWER 52 μH 3.14 A Common Mode Choke 15 mΩ 500V
- TRACOPOWER 156 μH 11.3 A Common Mode Choke 15 mΩ 500V
- TRACOPOWER 1.1 μH 3.24 A Common Mode Choke 15 mΩ
- TRACOPOWER 450 μH 5.2 A Common Mode Choke 25 mΩ 500V
- TRACOPOWER 277 μH 0.98 A Common Mode Choke 59 mΩ 500V
- TRACOPOWER 137.5 μH 0.64 A Common Mode Choke 55 mΩ 500V
- TRACOPOWER 305 μH 11.3 A Common Mode Choke 10 mΩ 500V
