TRACO POWER 305 μH 11.3 A Common Mode Choke 10 mΩ 500V
- RS Stock No.:
- 228-7844
- Mfr. Part No.:
- TCK-101
- Manufacturer:
- TRACO POWER
Subtotal (1 tube of 13 units)*
MYR350.45
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | MYR350.45 | MYR26.958 |
*price indicative
- RS Stock No.:
- 228-7844
- Mfr. Part No.:
- TCK-101
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Inductance | 305μH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 11.3A | |
| Series | TCK | |
| Impedance | 10Ω | |
| Test Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Automotive Standard | No | |
| Choke Voltage | 500V | |
| Inductance Tolerance | ±35 % | |
| Maximum DC Resistance | 10mΩ | |
| Depth | 16.4mm | |
| Height | 17.5mm | |
| Length | 16.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Inductance 305μH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 11.3A | ||
Series TCK | ||
Impedance 10Ω | ||
Test Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Automotive Standard No | ||
Choke Voltage 500V | ||
Inductance Tolerance ±35 % | ||
Maximum DC Resistance 10mΩ | ||
Depth 16.4mm | ||
Height 17.5mm | ||
Length 16.6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER TCK-101 is a range of common mode chokes for use with Traco isolated DC-DC converters.
Rated current 11.3 A max
Rated voltage 500 VDC max (between windings)
Operating temperature -40°C to +105°C
Related links
- TRACOPOWER 305 μH 11.3 A Common Mode Choke 20 mΩ 500V dc
- TRACOPOWER 156 μH 11.3 A Common Mode Choke 15 mΩ 500V
- TRACOPOWER 52 μH 3.14 A Common Mode Choke 15 mΩ 500V
- TRACOPOWER 450 μH 5.2 A Common Mode Choke 25 mΩ 500V
- TRACOPOWER 277 μH 0.98 A Common Mode Choke 59 mΩ 500V
- TRACOPOWER 137.5 μH 0.64 A Common Mode Choke 55 mΩ 500V
- TRACOPOWER 18 μH 1.23 A Common Mode Choke 15 mΩ 500V
- TRACOPOWER 175 μH 1.76 A Common Mode Choke 34 mΩ 500V
