TRACO POWER 2.2 μH 4.8 A Common Mode Choke 25 mΩ
- RS Stock No.:
- 249-6697
- Mfr. Part No.:
- TCK-059
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Subtotal (1 unit)*
MYR12.14
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 45 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12.14 |
*price indicative
- RS Stock No.:
- 249-6697
- Mfr. Part No.:
- TCK-059
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | Common Mode Choke | |
| Inductance | 2.2μH | |
| Maximum DC Current | 4.8A | |
| Series | TCK | |
| Impedance | 25mΩ | |
| Test Frequency | 1kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | No | |
| Maximum DC Resistance | 25mΩ | |
| Height | 4.5mm | |
| Length | 5.2mm | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type Common Mode Choke | ||
Inductance 2.2μH | ||
Maximum DC Current 4.8A | ||
Series TCK | ||
Impedance 25mΩ | ||
Test Frequency 1kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals No | ||
Maximum DC Resistance 25mΩ | ||
Height 4.5mm | ||
Length 5.2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER TCK-059 is a common mode choke for use with Traco isolated DC-DC converters.
Inductance 2.2 μH ±20% (at 1 kHz / 250 mV)
Impedance (DCR) 25 mOhm max
Rated current 4.8 A max
Operating temperature -40°C to +125°C
Related links
- TRACOPOWER 2.2 μH 4.8 A Common Mode Choke 25 mΩ
- TRACOPOWER 450 μH 5.2 A Common Mode Choke 25 mΩ 500V
- TRACOPOWER 806 μH 5.7 A Common Mode Choke 25 mΩ 500V
- KEMET 1.5 μH 3 A Common Mode Choke 25 mΩ 150V dc, 50 V dc
- KEMET 0.62 mH 5 A Common Mode Choke 25 mΩ
- Abracon 1 mH 2.5 A Common Mode Choke 25 mΩ 80V
- TRACOPOWER 2.2 μH 11 A Common Mode Choke 12 mΩ
- TRACOPOWER 52 μH 3.14 A Common Mode Choke 15 mΩ 500V
