TRACO POWER 2.2 μH 4.8 A Common Mode Choke 25 mΩ

This image is representative of the product range

Subtotal (1 tape of 10 units)*

MYR128.24

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
Per Unit*
1 +MYR128.24MYR12.824

*price indicative

RS Stock No.:
249-6696
Mfr. Part No.:
TCK-059
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Inductance

2.2μH

Product Type

Common Mode Choke

Maximum DC Current

4.8A

Series

TCK

Impedance

25mΩ

Test Frequency

1kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Automotive Standard

No

Inductance Tolerance

±20 %

Standards/Approvals

No

Height

4.5mm

Length

5.2mm

Maximum DC Resistance

25mΩ

RoHS Status: Exempt

COO (Country of Origin):
TW
The TRACOPOWER TCK-059 is a common mode choke for use with Traco isolated DC-DC converters.

Inductance 2.2 μH ±20% (at 1 kHz / 250 mV)

Impedance (DCR) 25 mOhm max

Rated current 4.8 A max

Operating temperature -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy