TRACO POWER 2.2 μH 11 A Common Mode Choke 12 mΩ
- RS Stock No.:
- 249-6714
- Mfr. Part No.:
- TCK-097
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Subtotal (1 tape of 10 units)*
MYR237.80
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 7 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per Unit* |
|---|---|---|
| 1 + | MYR237.80 | MYR23.78 |
*price indicative
- RS Stock No.:
- 249-6714
- Mfr. Part No.:
- TCK-097
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Inductance | 2.2μH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 11A | |
| Series | TCK | |
| Impedance | 12mΩ | |
| Test Frequency | 100kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | No | |
| Maximum DC Resistance | 12mΩ | |
| Length | 6.5mm | |
| Height | 7.6mm | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Inductance 2.2μH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 11A | ||
Series TCK | ||
Impedance 12mΩ | ||
Test Frequency 100kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals No | ||
Maximum DC Resistance 12mΩ | ||
Length 6.5mm | ||
Height 7.6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER TCK-097 is a range of common mode chokes for use with Traco isolated DC-DC converters.
Inductance 2.2 μH ±20% (at 100 kHz / 250 mV)
Impedance (DCR) 12 mOhm max
Rated current 11 A max
Operating temperature -40°C to +125°C
Related links
- TRACOPOWER 2.2 μH 11 A Common Mode Choke 12 mΩ
- TRACOPOWER 2.2 μH 4.8 A Common Mode Choke 25 mΩ
- KEMET 1 mH 15 A Common Mode Choke 12 mΩ 250V
- KEMET 4.1 mH 11 A Common Mode Choke 7.72 mΩ 1000V
- TRACOPOWER 33 μH 1.2 A Common Mode Choke 130 mΩ
- KEMET 2 mH 15 A Common Mode Choke 12 mΩ 250V
- KEMET 1.6 mH 11 A Common Mode Choke 5.870 mΩ 1000V
- Wurth Elektronik 330 μH 12 A Common Mode Choke 6 mΩ 250V ac
