TRACO POWER 3.3 μH 2 A Inductor 60 mΩ
- RS Stock No.:
- 249-6681
- Mfr. Part No.:
- TCK-044
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Subtotal (1 tape of 10 units)*
MYR130.24
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per Unit* |
|---|---|---|
| 1 + | MYR130.24 | MYR13.024 |
*price indicative
- RS Stock No.:
- 249-6681
- Mfr. Part No.:
- TCK-044
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | Inductor | |
| Inductance | 3.3μH | |
| Series | TCK | |
| Maximum DC Current | 2A | |
| Impedance | 60mΩ | |
| Test Frequency | 1kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Inductance Tolerance | ±20 % | |
| Height | 5.2mm | |
| Maximum DC Resistance | 60mΩ | |
| Standards/Approvals | No | |
| Length | 5.2mm | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type Inductor | ||
Inductance 3.3μH | ||
Series TCK | ||
Maximum DC Current 2A | ||
Impedance 60mΩ | ||
Test Frequency 1kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Inductance Tolerance ±20 % | ||
Height 5.2mm | ||
Maximum DC Resistance 60mΩ | ||
Standards/Approvals No | ||
Length 5.2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER TCK-044 is a common mode chokes for use with Traco isolated DC-DC converters.
Inductance 3.3 μH ±20% (at 1 kHz / 1 V)
Impedance (DCR) 60 mOhm max
Rated current 2 A max
Operating temperature -40°C to +125°C
Related links
- TRACOPOWER 3.3 μH 2 A Common Mode Choke 60 mΩ
- TRACOPOWER 3.3 μH 2 A Common Mode Choke 70 mΩ
- TRACOPOWER 470 μH 1 A Common Mode Choke 60 mΩ 500V dc
- TRACOPOWER 3.3 μH 3.3 A Common Mode Choke 50 mΩ
- TRACOPOWER 3.3 μH 10 A Common Mode Choke 18 mΩ
- TDK 5 μH 1200 A Common Mode Choke 60 mΩ 42V
- Abracon 2.5 A Common Mode Choke 60 mΩ 125V
- KEMET 2.8 mH 3 A Common Mode Choke 60 mΩ 250V ac
