Allen Bradley 230V DIN Rail Shunt Trip for use with Motor Protection Circuit Breakers

Subtotal (1 unit)*

MYR229.33

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR229.33

*price indicative

RS Stock No.:
273-2307
Mfr. Part No.:
140MT-C-SNF
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Current Rating

32A

Product Type

Shunt Trip

Range

140MT

Series

140MT

For Use With

Motor Protection Circuit Breakers

Mount Type

DIN Rail

Standards/Approvals

CSA C22.2, IEC/EN 60947-2, IECEX, No. 60947-4-1, CAN/CSA22.2 No. 60947-4-1, KC, CE, IEC/EN 60947-4-1, CCC, IEC/EN 60947-1, RINA (Marine), UL 60947-1, RoHS, ATEX, UL 60947-4-1, cULus, CB scheme, EAC

Control Voltage

230V

COO (Country of Origin):
CH
The Rockwell Automation shunt trip provides remote tripping of the MPCB/MCP. The maximum on time for DC operated devices is 5 second.

Left-side mounted

Adds 18 mm to the width of the device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy