Legrand Circuit Breaker Miniature Circuit Breaker
- RS Stock No.:
- 266-1356
- Mfr. Part No.:
- 410760
- Manufacturer:
- Legrand
Subtotal (1 unit)*
MYR2,289.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,289.18 |
*price indicative
- RS Stock No.:
- 266-1356
- Mfr. Part No.:
- 410760
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Current Rating | 10A | |
| Product Type | Miniature Circuit Breaker | |
| Range | DX3 | |
| Series | DX3 | |
| Sub Type | Circuit Breaker | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Current Rating 10A | ||
Product Type Miniature Circuit Breaker | ||
Range DX3 | ||
Series DX3 | ||
Sub Type Circuit Breaker | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand DX³ earth leakage circuit breaker for control, protection, isolation of electrical circuits, protection of persons and protection of installations against insulation faults.
Rated current 10A
IP20 touch-protected terminals
Related links
- Legrand Circuit Breaker 100A, 690V ac AC
- Legrand Circuit Breaker - 2-Pole 30mA Current Rating 230V ac
- Legrand DX DX3 Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Legrand Miniature Circuit Breaker 16A, 400V ac AC
- Legrand Circuit Breaker
