Legrand DX DX3 Miniature Circuit Breaker, 1-Pole, 10A, Type C, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 731-9465
- Mfr. Part No.:
- 4 076 52
- Manufacturer:
- Legrand
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save MYR31.30
View bulk pricing optionsSubtotal (1 unit)*
MYR298.16
FREE delivery for orders over RM 150.00
Limited stock
- Plus 4 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR298.16 | - |
| 5 - 9 | MYR291.90 | MYR31.30 |
| 10 + | MYR283.15 | MYR150.10 |
*price indicative
- RS Stock No.:
- 731-9465
- Mfr. Part No.:
- 4 076 52
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | DX | |
| Series | DX3 | |
| IP Rating | IPXXB, IP2X | |
| Width | 17.8mm | |
| Standards/Approvals | PEP (Product Environmental Profile), ISO 14001, VDE, IEC 61009-1, IEC 60898-1, IEC 60947-2, IEC 61008-1, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range DX | ||
Series DX3 | ||
IP Rating IPXXB, IP2X | ||
Width 17.8mm | ||
Standards/Approvals PEP (Product Environmental Profile), ISO 14001, VDE, IEC 61009-1, IEC 60898-1, IEC 60947-2, IEC 61008-1, ISO 9001 | ||
- COO (Country of Origin):
- FR
Type C Single Pole DX³
MCCB that allow use of a supply busbars and auxiliary contact
10 kA Breaking capacity
C type : Detect C components faults
Connexion type : Screw / screw
Standards
6000 - NF EN 60898-1
10 kA - EN 60947-2
10 kA - EN 60947-2
Related links
- Legrand DX DX3 Miniature Circuit Breaker Type C 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 20A 400V ac AC, 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
