Legrand DX DX3 Miniature Circuit Breaker, 10A, Type C, 230V ac AC, 10 kA Breaking Capacity

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR600.12

Add to Basket
Select or type quantity
Limited stock
  • Plus 17 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR600.12-
5 - 9MYR587.522%
10 +MYR569.895%

*price indicative

RS Stock No.:
731-9471
Mfr. Part No.:
4 076 98
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Miniature Circuit Breaker

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

DX

Series

DX3

IP Rating

IPXXB, IP2X

Width

17.8mm

Standards/Approvals

ISO 14001, IEC 60947-2, IEC 61008-1, IEC 61009-1, VDE, ISO 9001, IEC 60898-1

COO (Country of Origin):
FR

Type C Single pole + neutral DX³


MCB that allow use of supply busbars and auxiliary contact.

10 kA Breaking capacity

C type : Detect C components faults

Connection type : Screw / Screw or Auto / Screw

Standards

6000 - NF EN 60898-1
10 kA - EN 60947-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy