Legrand DX DX3 Miniature Circuit Breaker, 1-Pole, 1A, Type C, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 731-9679
- Mfr. Part No.:
- 4 076 92
- Manufacturer:
- Legrand
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save MYR91.10
View bulk pricing optionsSubtotal (1 unit)*
MYR868.67
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR868.67 | - |
| 5 - 9 | MYR850.45 | MYR91.10 |
| 10 + | MYR824.95 | MYR437.20 |
*price indicative
- RS Stock No.:
- 731-9679
- Mfr. Part No.:
- 4 076 92
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 1A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | DX | |
| Series | DX3 | |
| Terminal Type | Screw Cage Terminal | |
| IP Rating | IP40, IP20 | |
| Width | 17.8mm | |
| Height | 94.8mm | |
| Depth | 77.6mm | |
| Standards/Approvals | EN 60947-2, NF EN 60898-1 | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 1A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range DX | ||
Series DX3 | ||
Terminal Type Screw Cage Terminal | ||
IP Rating IP40, IP20 | ||
Width 17.8mm | ||
Height 94.8mm | ||
Depth 77.6mm | ||
Standards/Approvals EN 60947-2, NF EN 60898-1 | ||
Tripping Mechanism Magnetic | ||
- COO (Country of Origin):
- FR
Type C Single pole + neutral DX³
MCB that allow use of supply busbars and auxiliary contact.
10 kA Breaking capacity
C type : Detect C components faults
Connection type : Screw / Screw or Auto / Screw
Standards
6000 - NF EN 60898-1
10 kA - EN 60947-2
10 kA - EN 60947-2
Related links
- Legrand DX DX3 Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker Type C 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 4A 230V ac AC, 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 3A 230V ac AC, 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 6A 230V ac AC, 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 1A 230V ac AC, 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
