Legrand DX DX3 Miniature Circuit Breaker, 10A, Type C, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 731-9468
- Mfr. Part No.:
- 4 077 12
- Manufacturer:
- Legrand
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save MYR44.20
View bulk pricing optionsSubtotal (1 unit)*
MYR611.18
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR611.18 | - |
| 5 - 9 | MYR602.34 | MYR44.20 |
| 10 + | MYR594.04 | MYR171.40 |
*price indicative
- RS Stock No.:
- 731-9468
- Mfr. Part No.:
- 4 077 12
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | DX | |
| Series | DX3 | |
| IP Rating | IP2X, IPXXB | |
| Standards/Approvals | IEC 61009-1, IEC 60898-1, VDE, IEC 60947-2, ISO 14001, ISO 9001, IEC 61008-1 | |
| Depth | 77.6mm | |
| Height | 94.8mm | |
| Width | 17.8mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range DX | ||
Series DX3 | ||
IP Rating IP2X, IPXXB | ||
Standards/Approvals IEC 61009-1, IEC 60898-1, VDE, IEC 60947-2, ISO 14001, ISO 9001, IEC 61008-1 | ||
Depth 77.6mm | ||
Height 94.8mm | ||
Width 17.8mm | ||
- COO (Country of Origin):
- FR
Type C Single pole + neutral DX³
MCB that allow use of supply busbars and auxiliary contact.
10 kA Breaking capacity
C type : Detect C components faults
Connection type : Screw / Screw or Auto / Screw
Standards
6000 - NF EN 60898-1
10 kA - EN 60947-2
10 kA - EN 60947-2
Related links
- Legrand DX DX3 Miniature Circuit Breaker Type C 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 1A 230V ac AC, 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker Type C 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker Type C 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker Type C 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 3A 230V ac AC, 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 20A 230V ac AC, 10 kA Breaking Capacity
