TE Connectivity 1SNG Series Grey Polyamide 6 Cable Gland, M16 x 1.5 Thread, 5 mm min., 10.1 mm max., IP68
- RS Stock No.:
- 861-878
- Mfr. Part No.:
- 1SNG626026R0000
- Manufacturer:
- TE Connectivity
N
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR24.76
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR24.76 | MYR2.476 | - |
| 5 - 9 | MYR22.81 | MYR2.281 | 7% |
| 10 + | MYR20.54 | MYR2.054 | 17% |
*price indicative
- RS Stock No.:
- 861-878
- Mfr. Part No.:
- 1SNG626026R0000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Thread Size | M16 x 1.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 10.1mm | |
| Minimum Cable Diameter | 5mm | |
| Material | Polyamide 6 | |
| Colour | Grey | |
| Series | 1SNG | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL 94V-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Thread Size M16 x 1.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 10.1mm | ||
Minimum Cable Diameter 5mm | ||
Material Polyamide 6 | ||
Colour Grey | ||
Series 1SNG | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL 94V-2 | ||
- COO (Country of Origin):
- TR
The TE Connectivity cable gland designed for secure and reliable sealing in various environments. It ensures optimal protection against moisture and contaminants, thus enhancing the longevity and functionality of connected devices.
Provides IP68 protection, ensuring 5 bar water resistance for 30 minutes
Constructed from Durable PA6 V2 material, offering robustness in demanding applications
Suitable for clamping ranges from 5.0 to 10.0 mm, accommodating various cable sizes
Contains a functional design that allows for straightforward installation and maintenance
Related links
- TE Connectivity 1SNG Series Black Polyamide 6 Cable Gland 5 mm min. IP68
- TE Connectivity 1SNG Series Grey Polyamide 6 Cable Gland 10 mm min. IP68
- TE Connectivity 1SNG Series Brass Cable Gland 5 mm min. IP66, IP68
- TE Connectivity 1SNG Series Grey Polyamide 6 Cable Gland 4 mm min. IP68
- TE Connectivity 1SNG Series Black Polyamide 6 Cable Gland 13 mm min. IP66, IP68
- Entrelec 1SNG Series Grey Polyamide 6 Cable Gland 4 mm min. IP68, IP66
- Entrelec 1SNG Series Light Grey Polyamide 6 Cable Gland 4 mm min. IP68, IP66
- Entrelec 1SNG Series Grey Polyamide 6 Cable Gland 5 mm min. IP68, IP66
