TE Connectivity 1SNG Series Grey Polyamide 6 Cable Gland, M20 x 1.5 Thread, 10 mm min., 14 mm max., IP68
- RS Stock No.:
- 861-880
- Mfr. Part No.:
- 1SNG626053R0000
- Manufacturer:
- TE Connectivity
N
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR31.24
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR31.24 | MYR3.124 | - |
| 5 - 9 | MYR28.77 | MYR2.877 | 7% |
| 10 + | MYR25.92 | MYR2.592 | 17% |
*price indicative
- RS Stock No.:
- 861-880
- Mfr. Part No.:
- 1SNG626053R0000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Gland | |
| Thread Size | M20 x 1.5 | |
| Maximum Cable Diameter | 14mm | |
| Minimum Cable Diameter | 10mm | |
| Material | Polyamide 6 | |
| Colour | Grey | |
| Series | 1SNG | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | UL 94V-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Gland | ||
Thread Size M20 x 1.5 | ||
Maximum Cable Diameter 14mm | ||
Minimum Cable Diameter 10mm | ||
Material Polyamide 6 | ||
Colour Grey | ||
Series 1SNG | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals UL 94V-2 | ||
- COO (Country of Origin):
- TR
The TE Connectivity cable gland designed for secure and reliable sealing in various environments. It ensures optimal protection against moisture and contaminants, thus enhancing the longevity and functionality of connected devices.
Type 4X rating guarantees protection against moisture and external elements
Available in multiple colour options to suit specific applications
Clamping range of 15.0 to 30.2mm accommodates various cable sizes
Constructed from high-quality materials for enhanced longevity
Related links
- TE Connectivity 1SNG Series Grey Polyamide 6 Cable Gland 5 mm min. IP68
- Entrelec 1SNG Series Grey Polyamide 6 Cable Gland 10 mm min. IP68, IP66
- TE Connectivity 1SNG Series Black Polyamide 6 Cable Gland 5 mm min. IP68
- Amphenol Industrial GuardXcel Series Grey Polyamide Cable Gland 10 mm min. IP66, IP68
- Entrelec 1SNG Series Black Polyamide 6 Cable Gland 10 mm min. IP68, IP66
- TE Connectivity 1SNG Series Grey Polyamide 6 Cable Gland 4 mm min. IP68
- Entrelec 1SNG Series Light Grey Polyamide 6 Cable Gland 10 mm min. IP66, IP68
- TE Connectivity 1SNG Series Black Polyamide 6 Cable Gland 13 mm min. IP66, IP68
