TE Connectivity 1SNG Series Grey Polyamide 6 Cable Gland, PG 9 Thread, 4 mm min., 8 mm max., IP68
- RS Stock No.:
- 861-879
- Mfr. Part No.:
- 1SNG626146R0000
- Manufacturer:
- TE Connectivity
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 861-879
- Mfr. Part No.:
- 1SNG626146R0000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Thread Size | PG 9 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 8mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Polyamide 6 | |
| Colour | Grey | |
| Series | 1SNG | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL 94V-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Thread Size PG 9 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 8mm | ||
Minimum Cable Diameter 4mm | ||
Material Polyamide 6 | ||
Colour Grey | ||
Series 1SNG | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL 94V-2 | ||
- COO (Country of Origin):
- TR
The TE Connectivity cable gland designed for secure and reliable sealing in various environments. It ensures optimal protection against moisture and contaminants, thus enhancing the longevity and functionality of connected devices.
Designed for PG 9 clamping range, providing flexibility in installation
Constructed with an ingress rating of TYPE 4X for enhanced environmental protection
Available in a variety of colours including Grey, Grey, and Black to suit aesthetic preferences
Each unit meets cURus and cCSAus certifications for safety assurance
Related links
- Amphenol Industrial GuardXcel Series Grey Polyamide Cable Gland 4 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Light Grey Polyamide Cable Gland 4 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Black Polyamide Cable Gland 4 mm min. IP66, IP68
- TE Connectivity 1SNG Series Grey Polyamide 6 Cable Gland 10 mm min. IP68
- TE Connectivity 1SNG Series Grey Polyamide 6 Cable Gland 5 mm min. IP68
- Amphenol Industrial GuardXcel Series Light Grey Polyamide Cable Gland 2 mm min. IP66, IP68
- Entrelec 1SNG Series Grey Polyamide 6 Cable Gland 4 mm min. IP68, IP66
- Entrelec 1SNG Series Light Grey Polyamide 6 Cable Gland 4 mm min. IP68, IP66
