TE Connectivity 1SNG Series Black Polyamide 6 Cable Gland, M16 x 1.5 Thread, 5 mm min., 10.2 mm max., IP68
- RS Stock No.:
- 861-868
- Mfr. Part No.:
- 1SNG626027R0000
- Manufacturer:
- TE Connectivity
N
Get a bulk buy discount
Add 5 more to save MYR9.75
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR24.76
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR24.76 | MYR2.476 | - |
| 5 - 9 | MYR22.81 | MYR2.281 | MYR9.75 |
| 10 + | MYR20.54 | MYR2.054 | MYR42.20 |
*price indicative
- RS Stock No.:
- 861-868
- Mfr. Part No.:
- 1SNG626027R0000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Thread Size | M16 x 1.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 10.2mm | |
| Minimum Cable Diameter | 5mm | |
| Material | Polyamide 6 | |
| Colour | Black | |
| Series | 1SNG | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | UL94 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Thread Size M16 x 1.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 10.2mm | ||
Minimum Cable Diameter 5mm | ||
Material Polyamide 6 | ||
Colour Black | ||
Series 1SNG | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals UL94 | ||
- COO (Country of Origin):
- TR
The TE Connectivity robust single gland provides a reliable sealing solution for cable entries, designed specifically to ensure protection against environmental factors. Ideal for heavy-duty applications in various industrial settings.
Constructed from high-performance PA6 material offering durability
Ingress protection rated at IP68 for maximum environmental resistance
Capable of accommodating a clamping range of 15.0mm to 30.2mm
Available in multiple colours, including light grey and black, for versatile installations
Related links
- TE Connectivity 1SNG Series Grey Polyamide 6 Cable Gland 5 mm min. IP68
- TE Connectivity 1SNG Series Brass Cable Gland 5 mm min. IP66, IP68
- TE Connectivity 1SNG Series Grey Polyamide 6 Cable Gland 10 mm min. IP68
- TE Connectivity 1SNG Series Black Polyamide 6 Cable Gland 13 mm min. IP66, IP68
- TE Connectivity 1SNG Series Grey Polyamide 6 Cable Gland 4 mm min. IP68
- TE Connectivity EP-SG-M16-BL-F Series Black Polyamide 6 Cable Gland 4 mm min. IP68
- Entrelec 1SNG Series Grey Polyamide 6 Cable Gland 4 mm min. IP68, IP66
- Entrelec 1SNG Series Light Grey Polyamide 6 Cable Gland 4 mm min. IP68, IP66
