TE Connectivity 1SNG Series Brass Cable Gland, M16 x 1.5 Thread, 5 mm min., 10 mm max., IP66, IP68
- RS Stock No.:
- 861-863
- Mfr. Part No.:
- 1SNG625008R0000
- Manufacturer:
- TE Connectivity
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
MYR30.53
FREE delivery for orders over RM 150.00
In Stock
- Plus 49 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | MYR30.53 | MYR15.265 | - |
| 10 - 24 | MYR28.07 | MYR14.035 | 8% |
| 25 + | MYR25.35 | MYR12.675 | 16% |
*price indicative
- RS Stock No.:
- 861-863
- Mfr. Part No.:
- 1SNG625008R0000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Gland | |
| Thread Size | M16 x 1.5 | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 5mm | |
| Material | Brass | |
| Series | 1SNG | |
| IP Rating | IP66, IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Gland | ||
Thread Size M16 x 1.5 | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 5mm | ||
Material Brass | ||
Series 1SNG | ||
IP Rating IP66, IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- TR
The TE Connectivity Cable gland designed for enhanced performance in electrical connections. Its compatibility with various M16x1.5 configurations ensures secure integration in diverse applications.
Clamping range accommodates 7.0 to 29.4mm for versatile use
Constructed from brass with a nickel plating for durability
Designed in compliance with EN 60423 standards for safety
Includes multiple configuration options, enhancing flexibility
Related links
- TE Connectivity 1SNG Series Black Polyamide 6 Cable Gland 5 mm min. IP68
- TE Connectivity 1SNG Series Grey Polyamide 6 Cable Gland 5 mm min. IP68
- TE Connectivity 1SNG Series Black Polyamide 6 Cable Gland 13 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Grey Polyamide Cable Gland 5 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Black Polyamide Cable Gland 5 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Silver Brass Cable Gland 4 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Silver Brass Cable Gland 2 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Light Grey Polyamide Cable Gland 5 mm min. IP66,
