TE Connectivity 1SNG Series Black Polyamide 6 Cable Gland, M25 x 1.5 Thread, 13 mm min., 18 mm max., IP66, IP68
- RS Stock No.:
- 861-882
- Mfr. Part No.:
- 1SNG626078R0000
- Manufacturer:
- TE Connectivity
N
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR42.72
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | MYR42.72 | MYR4.272 |
| 5 - 9 | MYR39.27 | MYR3.927 |
| 10 + | MYR35.43 | MYR3.543 |
*price indicative
- RS Stock No.:
- 861-882
- Mfr. Part No.:
- 1SNG626078R0000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Thread Size | M25 x 1.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 18mm | |
| Minimum Cable Diameter | 13mm | |
| Material | Polyamide 6 | |
| Colour | Black | |
| Series | 1SNG | |
| IP Rating | IP66, IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | UL94 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Thread Size M25 x 1.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 18mm | ||
Minimum Cable Diameter 13mm | ||
Material Polyamide 6 | ||
Colour Black | ||
Series 1SNG | ||
IP Rating IP66, IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals UL94 | ||
- COO (Country of Origin):
- TR
The TE Connectivity high-performance cable gland offers robust protection for wiring systems against environmental factors. Engineered for durability, it secures connections efficiently while ensuring compliance with industry standards.
Designed for Type 4X applications, providing superior ingress protection
Constructed from high-quality thermoplastic materials for enhanced resilience
Accommodates M25x1.5 thread sizes, ensuring compatibility with various wiring setups
Supports clamping ranges from 10.0 to 36.4 mm for flexible installations
Related links
- Entrelec 1SNG Series Grey Polyamide 6 Cable Gland 13 mm min. IP66, IP68
- Entrelec 1SNG Series Black Polyamide 6 Cable Gland 13 mm min. IP66, IP68
- Entrelec 1SNG Series Brass Brass Cable Gland 13 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Grey Polyamide Cable Gland 9 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Black Polyamide Cable Gland 9 mm min. IP66, IP68
- TE Connectivity 1SNG Series Grey Polyamide 6 Cable Gland 10 mm min. IP68
- TE Connectivity 1SNG Series Black Polyamide 6 Cable Gland 5 mm min. IP68
- TE Connectivity 1SNG Series Grey Polyamide 6 Cable Gland 5 mm min. IP68
