Legris Brass Threaded Threaded Standard Ball Valve, G1/2 20 bar, Ball Valve
- RS Stock No.:
- 837-567
- Mfr. Part No.:
- 0483 12 21
- Manufacturer:
- Legris
N
This image is representative of the product range
Subtotal (1 unit)*
MYR535.65
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR535.65 |
*price indicative
- RS Stock No.:
- 837-567
- Mfr. Part No.:
- 0483 12 21
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Valve Type | Standard Ball Valve | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Inlet Port Size | G1/2 | |
| Outlet Port Size | G1/2 | |
| Body Material | Brass | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -40°C | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Handle Material | Brass | |
| Maximum Operating Pressure | 20 bar | |
| Series | 0483 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Valve Type Standard Ball Valve | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Inlet Port Size G1/2 | ||
Outlet Port Size G1/2 | ||
Body Material Brass | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -40°C | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 80°C | ||
Handle Material Brass | ||
Maximum Operating Pressure 20 bar | ||
Series 0483 | ||
- COO (Country of Origin):
- FR
The Legris right-angled ball valve designed for efficient fluid control, providing reliable performance in both pressurised and vacuum conditions.
Patented seal wear compensating technology ensures long-term reliability
Manufactured from robust, corrosion-resistant materials for enhanced durability
100% leak-tested in production for guaranteed quality assurance
Customisable configurations meet a wide range of system requirements
Related links
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Brass Threaded Threaded Ball Ball Valve
- Legris Brass Threaded Threaded Ball Ball Valve
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Brass Threaded Threaded 3-Way Ball Valve
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
