Legris Brass Threaded Threaded Standard Ball Valve, G1/2 20 bar, Ball Valve

N

Subtotal (1 unit)*

MYR609.71

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR609.71

*price indicative

RS Stock No.:
836-404
Mfr. Part No.:
0449 13 21
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Valve Type

Standard Ball Valve

Inlet Connection Type

Threaded

Product Type

Ball Valve

Outlet Connection Type

Threaded

Inlet Port Size

G1/2

Outlet Port Size

G1/2

Body Material

Brass

Inlet Thread Standard

G

Inlet Port Gender

Female

Minimum Operating Temperature

-40°C

Outlet Port Gender

Female

Outlet Thread Standard

G

Maximum Operating Temperature

80°C

Handle Material

Brass

Series

449

Maximum Operating Pressure

20 bar

COO (Country of Origin):
FR
The Legris vented panel mountable ball valve offers reliable performance in pneumatic systems. Its innovative design incorporates patented seal wear compensating technology, ensuring durability and secure sealing under both pressure and vacuum conditions.

Automatic seal wear compensation guarantees long-term reliability

Robust materials resist corrosion, enhancing durability

Each valve undergoes 100% leak testing during production

Designed for optimal operation across varied pressures and temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy