Legris Brass Threaded Threaded Standard Ball Valve, G1 40 bar, Ball Valve

N

Subtotal (1 unit)*

MYR797.05

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR797.05

*price indicative

RS Stock No.:
836-408
Mfr. Part No.:
0401 23 34
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Valve Type

Standard Ball Valve

Inlet Connection Type

Threaded

Product Type

Ball Valve

Outlet Connection Type

Threaded

Inlet Port Size

G1

Outlet Port Size

G1

Body Material

Brass

Inlet Thread Standard

G

Inlet Port Gender

Female

Outlet Port Gender

Female

Outlet Thread Standard

G

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Handle Material

Brass

Series

0401

Maximum Operating Pressure

40 bar

COO (Country of Origin):
FR
The Legris Durable and reliable ball valve designed for robust sealing applications, ensuring optimal performance under varying pressures and vacuum conditions.

Automatic seal wear compensation for long-term reliability

Robust, corrosion-resistant materials enhance durability

100% leak-tested in production for guaranteed quality

Versatile designs for a wide range of pneumatic circuit applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy