Legris Brass Threaded Threaded Standard Ball Valve, G1 1/2 40 bar, Ball Valve
- RS Stock No.:
- 836-400
- Mfr. Part No.:
- 0402 40 49
- Manufacturer:
- Legris
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,746.74
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,746.74 |
*price indicative
- RS Stock No.:
- 836-400
- Mfr. Part No.:
- 0402 40 49
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Valve Type | Standard Ball Valve | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Inlet Port Size | G1 1/2 | |
| Outlet Port Size | G1 1/2 | |
| Body Material | Brass | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | 80°C | |
| Handle Material | Brass | |
| Maximum Operating Temperature | -40°C | |
| Maximum Operating Pressure | 40 bar | |
| Series | 0402 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Valve Type Standard Ball Valve | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Inlet Port Size G1 1/2 | ||
Outlet Port Size G1 1/2 | ||
Body Material Brass | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature 80°C | ||
Handle Material Brass | ||
Maximum Operating Temperature -40°C | ||
Maximum Operating Pressure 40 bar | ||
Series 0402 | ||
- COO (Country of Origin):
- FR
The Legris valve offers Advanced seal wear compensating technology, ensuring reliable and Durable sealing for pneumatic circuits. It effectively protects systems operating under both pressure and vacuum conditions.
Automatic seal wear compensation ensures long-term reliability
Robust, corrosion-resistant materials enhance durability
Comprehensive leak-testing guarantees quality assurance
Custom configurations provide versatility for various system requirements
Related links
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- PREVOST Brass Male Female Ball Ball Valve
- PREVOST Brass Female Female Ball Ball Valve
- Geberit Steel Push-in Threaded Ball Ball Valve
- Legris Brass Threaded Threaded Ball Ball Valve
