Legris Brass Threaded Threaded Standard Ball Valve, G1/4 40 bar, Ball Valve
- RS Stock No.:
- 836-410
- Mfr. Part No.:
- 0489 23 34
- Manufacturer:
- Legris
N
This image is representative of the product range
Subtotal (1 unit)*
MYR988.82
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR988.82 |
*price indicative
- RS Stock No.:
- 836-410
- Mfr. Part No.:
- 0489 23 34
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Valve Type | Standard Ball Valve | |
| Outlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | G1/4 | |
| Outlet Port Size | G1/4 | |
| Body Material | Brass | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 80°C | |
| Handle Material | Brass | |
| Series | 489 | |
| Maximum Operating Pressure | 40 bar | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Valve Type Standard Ball Valve | ||
Outlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Inlet Port Size G1/4 | ||
Outlet Port Size G1/4 | ||
Body Material Brass | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -40°C | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 80°C | ||
Handle Material Brass | ||
Series 489 | ||
Maximum Operating Pressure 40 bar | ||
- COO (Country of Origin):
- FR
The Legris ball valve combines Advanced sealing technology with robust materials, designed for dependable fluid control whether under pressure or vacuum, making it a VITAL component in various industrial applications.
Automatic seal wear compensation enhances reliability
Corrosion-resistant construction ensures durability
100% leak tested during production for quality assurance
Wide operational range caters to various system needs
Related links
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Nickel Plated Brass Threaded Threaded G
- PREVOST Brass Male Female Ball Ball Valve
- PREVOST Brass Female Female Ball Ball Valve
- Legris Brass Threaded Threaded 2-Way Ball Valve
