Legris Brass Threaded Threaded Standard Ball Valve, G1 40 bar, Ball Valve
- RS Stock No.:
- 836-414
- Mfr. Part No.:
- 0432 23 34
- Manufacturer:
- Legris
N
Subtotal (1 unit)*
MYR951.90
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR951.90 |
*price indicative
- RS Stock No.:
- 836-414
- Mfr. Part No.:
- 0432 23 34
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Valve Type | Standard Ball Valve | |
| Inlet Port Size | G1 | |
| Outlet Port Size | G1 | |
| Body Material | Brass | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Handle Material | Brass | |
| Maximum Operating Temperature | 80°C | |
| Maximum Operating Pressure | 40 bar | |
| Series | 432 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Valve Type Standard Ball Valve | ||
Inlet Port Size G1 | ||
Outlet Port Size G1 | ||
Body Material Brass | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Outlet Thread Standard G | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -40°C | ||
Handle Material Brass | ||
Maximum Operating Temperature 80°C | ||
Maximum Operating Pressure 40 bar | ||
Series 432 | ||
- COO (Country of Origin):
- FR
The Legris ball valve designed for reliable sealing in both pressurised and vacuum systems. Engineered with patented seal wear compensating technology, it ensures durability and performance across varying industrial applications.
Automatic seal wear compensation enhances long-term reliability
Constructed from robust, corrosion-resistant materials
100% production leak-tested to guarantee quality
Large range of working pressures and temperatures for versatility
Related links
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Nickel Plated Brass Threaded Threaded G
- Legris Brass Threaded Threaded 2-Way Ball Valve
- Legris Brass Threaded Threaded Ball Ball Valve
