Legris Brass Threaded Threaded Standard Ball Valve, G1 20 bar, Ball Valve
- RS Stock No.:
- 837-561
- Mfr. Part No.:
- 0438 23 34
- Manufacturer:
- Legris
N
Subtotal (1 unit)*
MYR1,229.83
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,229.83 |
*price indicative
- RS Stock No.:
- 837-561
- Mfr. Part No.:
- 0438 23 34
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Standard Ball Valve | |
| Outlet Connection Type | Threaded | |
| Inlet Port Size | G1 | |
| Outlet Port Size | G1 | |
| Body Material | Brass | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Outlet Thread Standard | G | |
| Outlet Port Gender | Female | |
| Handle Material | Brass | |
| Maximum Operating Temperature | 80°C | |
| Maximum Operating Pressure | 20 bar | |
| Series | 438 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Standard Ball Valve | ||
Outlet Connection Type Threaded | ||
Inlet Port Size G1 | ||
Outlet Port Size G1 | ||
Body Material Brass | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -40°C | ||
Outlet Thread Standard G | ||
Outlet Port Gender Female | ||
Handle Material Brass | ||
Maximum Operating Temperature 80°C | ||
Maximum Operating Pressure 20 bar | ||
Series 438 | ||
- COO (Country of Origin):
- FR
The Legris ball valve designed for reliable sealing in pneumatic circuits, utilising patented seal wear compensating technology for optimal performance under both pressure and vacuum conditions.
Durability and reliability with automatic seal wear compensation
Constructed from robust, corrosion-resistant materials
100% leak-tested in production for assured quality
Temperature operational range from -20°C to +80°C
Related links
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Brass Threaded Threaded 3-Way Ball Valve
- Legris Brass Threaded Threaded Ball Ball Valve
- Legris Brass Threaded Threaded 2-Way Ball Valve
