Legris Brass Threaded Threaded Standard Ball Valve, G1 20 bar, Ball Valve
- RS Stock No.:
- 836-086
- Mfr. Part No.:
- 0483 23 34
- Manufacturer:
- Legris
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,457.59
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,457.59 |
*price indicative
- RS Stock No.:
- 836-086
- Mfr. Part No.:
- 0483 23 34
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Valve Type | Standard Ball Valve | |
| Outlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | G1 | |
| Outlet Port Size | G1 | |
| Body Material | Brass | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 80°C | |
| Handle Material | Brass | |
| Series | 0483 | |
| Maximum Operating Pressure | 20 bar | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Valve Type Standard Ball Valve | ||
Outlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Inlet Port Size G1 | ||
Outlet Port Size G1 | ||
Body Material Brass | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -40°C | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 80°C | ||
Handle Material Brass | ||
Series 0483 | ||
Maximum Operating Pressure 20 bar | ||
- COO (Country of Origin):
- FR
The Legris right-angled ball valve designed for reliable and Durable sealing, suitable for both pressure and vacuum applications, enhancing system performance with its Advanced seal wear compensating technology.
Durability and reliability with automatic seal wear compensation
Constructed from robust, corrosion-resistant materials
100% leak-tested during production for quality assurance
Versatile performance Ideal for pneumatic circuits and custom applications
Related links
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Nickel Plated Brass Threaded Threaded G
- Legris Brass Threaded Threaded Ball Ball Valve
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Brass Threaded Threaded 2-Way Ball Valve
