Legris Brass Threaded Threaded Standard Ball Valve, G3/8 20 bar, Ball Valve
- RS Stock No.:
- 836-417
- Mfr. Part No.:
- 0483 09 17
- Manufacturer:
- Legris
N
Subtotal (1 unit)*
MYR380.47
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR380.47 |
*price indicative
- RS Stock No.:
- 836-417
- Mfr. Part No.:
- 0483 09 17
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Inlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Valve Type | Standard Ball Valve | |
| Outlet Connection Type | Threaded | |
| Inlet Port Size | G3/8 | |
| Outlet Port Size | G3/8 | |
| Body Material | Brass | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Handle Material | Brass | |
| Series | 0483 | |
| Maximum Operating Pressure | 20 bar | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Inlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Valve Type Standard Ball Valve | ||
Outlet Connection Type Threaded | ||
Inlet Port Size G3/8 | ||
Outlet Port Size G3/8 | ||
Body Material Brass | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Outlet Thread Standard G | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Handle Material Brass | ||
Series 0483 | ||
Maximum Operating Pressure 20 bar | ||
- COO (Country of Origin):
- FR
The Legris versatile ball valve features patented seal wear compensating technology, ensuring exceptional reliability and durability under both pressure and vacuum conditions in various applications.
Automatic seal wear compensation for long-term reliability
Robust, corrosion-resistant materials enhance durability
100% leak-tested in production ensures quality assurance
Custom configurations available for all system requirements
Related links
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Brass Threaded Threaded Ball Ball Valve
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Nickel Plated Brass Threaded Threaded G
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Brass Threaded Threaded 12 bar, Ball Valve
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
