Legris Brass Threaded Threaded Standard Ball Valve, G3/4 20 bar, Ball Valve
- RS Stock No.:
- 836-423
- Mfr. Part No.:
- 0483 18 27
- Manufacturer:
- Legris
N
Subtotal (1 unit)*
MYR1,059.97
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,059.97 |
*price indicative
- RS Stock No.:
- 836-423
- Mfr. Part No.:
- 0483 18 27
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Valve Type | Standard Ball Valve | |
| Inlet Port Size | G3/4 | |
| Outlet Port Size | G3/4 | |
| Body Material | Brass | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Handle Material | Brass | |
| Maximum Operating Temperature | 80°C | |
| Maximum Operating Pressure | 20 bar | |
| Series | 0483 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Valve Type Standard Ball Valve | ||
Inlet Port Size G3/4 | ||
Outlet Port Size G3/4 | ||
Body Material Brass | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Outlet Thread Standard G | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -40°C | ||
Handle Material Brass | ||
Maximum Operating Temperature 80°C | ||
Maximum Operating Pressure 20 bar | ||
Series 0483 | ||
- COO (Country of Origin):
- FR
The Legris universal ball valve features patented seal wear compensating technology, ensuring dependable sealing whether under pressure or vacuum, making it Ideal for critical applications in various industrial environments.
Durability with automatic seal wear compensation for long-term reliability
100% leak-tested to meet rigorous quality standards
Versatile performance for pneumatic circuits and custom applications
Wide range of working pressures, from vacuum to 40 bar
Related links
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Brass Threaded Threaded Ball Ball Valve
- Legris Nickel Plated Brass Threaded Threaded G
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Nickel Plated Brass Threaded Threaded G
