RS Better World
Traffi Green Nitrile, Nylon Cut Resistant Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 250-1121
- Mfr. Part No.:
- TG5240-07
- Manufacturer:
- Traffi
Subtotal (1 pair)*
MYR74.35
FREE delivery for orders over RM 150.00
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR74.35 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 250-1121
- Mfr. Part No.:
- TG5240-07
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 7 | |
| Product Type | Cut Resistant Gloves | |
| Material | Nitrile, Nylon | |
| Lining Material | Elastane, Polyester, Glass/Nylon, High Performance Polyethylene | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| Safety Standard | No | |
| Number of Gloves | 1 | |
| Resistance Features | Cut Resistant | |
| Coating | Nitrile | |
| Standards/Approvals | No | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 7 | ||
Product Type Cut Resistant Gloves | ||
Material Nitrile, Nylon | ||
Lining Material Elastane, Polyester, Glass/Nylon, High Performance Polyethylene | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
Safety Standard No | ||
Number of Gloves 1 | ||
Resistance Features Cut Resistant | ||
Coating Nitrile | ||
Standards/Approvals No | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The TraffiGloves cut level C LXT range is certified as carbon neutral safety glove which has MICRODEX nitrile coating and new life extending technology that makes the TG5240 perfect for high cut risk tasks in wet, dry and oily conditions. Also features a thumb crotch to further extend the wear life of the glove.
Size of 7
Dexterous, highly tactile, and breathable
Hot contact resistance up to 100°C
Automotive, construction and utility, engineering and manufacturing, oil and gas
Related links
- Traffi Green Nitrile Size 6, Nitrile Coating
- Traffi Green Nitrile Size 9, Nitrile Coating
- Traffi Green Nitrile Size 11, Nitrile Coating
- Traffi Green Nitrile Size 8, Nitrile Coating
- Traffi Green Nitrile Size 7, Nitrile Coating
- Traffi LXT Green Nitrile Size 10, Nitrile Coating
- Traffi TG535 Green Nitrile Size 7, Nitrile Coating
- Traffi Green Nitrile Size 10, Nitrile Coating
