Traffi Green Nitrile, Nylon Cut Resistant Gloves, Size 10, Nitrile Coating

Subtotal (1 pair)*

MYR93.04

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR93.04

*price indicative

RS Stock No.:
250-1098
Mfr. Part No.:
T21-TG5150-10
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Product Type

Cut Resistant Gloves

Size

10

Material

Nitrile, Nylon

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388:2016

Resistance Features

Cut Resistant

Number of Gloves

2

Coating

Nitrile

Standards/Approvals

EN 388 4X44C

RoHS Status: Exempt

COO (Country of Origin):
LK
The TraffiGloves close fitting and flexible cut level 5 safety glove, with a high tech MicroDex ultra nitrile coating. This provides excellent grip in wet, dry and oily conditions. Features an extended cuff design to maximise forearm and wrist protection.

Size of 10

Extended knit wrist cuff to protect forearm

Reinforced thumb crotch for enhanced longevity

Breathable and comfortable liner, reducing wearer fatigue and perspiration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy