Traffi Green Nitrile Rubber, Nylon Cut Resistant Gloves, Size 9, Nitrile Coating

Subtotal (1 pair)*

MYR67.46

Add to Basket
Select or type quantity
In Stock
  • Plus 65 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR67.46

*price indicative

RS Stock No.:
250-1077
Mfr. Part No.:
TG5060-09
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

9

Product Type

Cut Resistant Gloves

Material

Nitrile Rubber, Nylon

Colour

Green

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN 388 Blade

X

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

C

Resistance Features

Cut Resistant

Safety Standard

No

Number of Gloves

1

Coating

Nitrile

Standards/Approvals

No

RoHS Status: Exempt

The TraffiGloves flexible, highly dextrous double dip X-DURA nitrile waterproof, cut level C safety glove with an extended cuff providing additional cut protection. Ideal for outdoor construction and civil engineering offering oil and water resistance.

Size of 9

Excellent abrasion and tear resistance

Extra nitrile foam palm for enhanced grip in wet and oily conditions

Generous knit wrist for comfort and protects hand from dirt and debris

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy