RS Better World

Traffi Green Nitrile, Nylon Cut Resistant Gloves, Size 6, Nitrile Coating

Subtotal (1 pair)*

MYR67.59

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR67.59

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
250-1120
Mfr. Part No.:
TG5240-06
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

6

Product Type

Cut Resistant Gloves

Lining Material

High Performance Polyethylene, Polyester, Elastane, Glass/Nylon

Material

Nitrile, Nylon

Colour

Green

EN 388 Abrasion

Yes

Number of Gloves

1

Resistance Features

Cut Resistant

Safety Standard

No

Coating

Nitrile

Standards/Approvals

No

Better World Claim

Extended Product Life

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
LK
The TraffiGloves cut level C LXT range is certified as carbon neutral safety glove which has MICRODEX nitrile coating and new life extending technology that makes the TG5240 perfect for high cut risk tasks in wet, dry and oily conditions. Also features a thumb crotch to further extend the wear life of the glove.

Size of 6

Dexterous, highly tactile, and breathable

Hot contact resistance up to 100°C

Automotive, construction and utility, engineering and manufacturing, oil and gas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy