RS Better World
Traffi Green Nitrile, Nylon Cut Resistant Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 250-1122
- Mfr. Part No.:
- TG5240-08
- Manufacturer:
- Traffi
Subtotal (1 pair)*
MYR74.48
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR74.48 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 250-1122
- Mfr. Part No.:
- TG5240-08
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 8 | |
| Product Type | Cut Resistant Gloves | |
| Lining Material | High Performance Polyethylene, Glass/Nylon, Elastane, Polyester | |
| Material | Nitrile, Nylon | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| Resistance Features | Cut Resistant | |
| Safety Standard | No | |
| Number of Gloves | 1 | |
| Coating | Nitrile | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 8 | ||
Product Type Cut Resistant Gloves | ||
Lining Material High Performance Polyethylene, Glass/Nylon, Elastane, Polyester | ||
Material Nitrile, Nylon | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
Resistance Features Cut Resistant | ||
Safety Standard No | ||
Number of Gloves 1 | ||
Coating Nitrile | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The TraffiGloves cut level C LXT range is certified as carbon neutral safety glove which has MICRODEX nitrile coating and new life extending technology that makes the TG5240 perfect for high cut risk tasks in wet, dry and oily conditions. Also features a thumb crotch to further extend the wear life of the glove.
Size of 8
Dexterous, highly tactile, and breathable
Hot contact resistance up to 100°C
Automotive, construction and utility, engineering and manufacturing, oil and gas
Related links
- Traffi Green Nitrile Size 8, Nitrile Coating
- Traffi Green Nitrile Size 6, Nitrile Coating
- Traffi Green Nitrile Size 9, Nitrile Coating
- Traffi Green Nitrile Size 7, Nitrile Coating
- Traffi Green Nitrile Size 11, Nitrile Coating
- Traffi LXT Green Nitrile Size 10, Nitrile Coating
- Traffi Green Nitrile Size 10, Nitrile Coating
- Traffi Red Nitrile Size 8, Nitrile Coating
