RS Better World
Traffi Red Nitrile, Nylon Cut Resistant Gloves, Size 6, Nitrile Coating
- RS Stock No.:
- 250-1020
- Mfr. Part No.:
- TG1240-06
- Manufacturer:
- Traffi
Subtotal (1 pair)*
MYR34.93
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
- Plus 56 unit(s) shipping from 13 November 2026
- Plus 44 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR34.93 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 250-1020
- Mfr. Part No.:
- TG1240-06
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 6 | |
| Product Type | Cut Resistant Gloves | |
| Lining Material | Elastane, Nylon | |
| Material | Nitrile, Nylon | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| Resistance Features | Cut Resistant | |
| Safety Standard | No | |
| Number of Gloves | 1 | |
| Coating | Nitrile | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 6 | ||
Product Type Cut Resistant Gloves | ||
Lining Material Elastane, Nylon | ||
Material Nitrile, Nylon | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
Resistance Features Cut Resistant | ||
Safety Standard No | ||
Number of Gloves 1 | ||
Coating Nitrile | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The TraffiGloves cut level A LXT range is certified as carbon neutral safety glove which has MICRODEX nitrile ultra coating and new life extending technology that makes the TG1240 perfect for high cut risk tasks in wet, dry and oily conditions. Also features a thumb crotch to further extend the wear life of the glove.
Size of 6
Extra longevity and enhanced resistance to oil, dirt and water
High tenacity nylon liner
Dexterous, highly tactile, and breathable
Related links
- Traffi Red Nitrile Size 6, Nitrile Coating
- Traffi Red Nitrile Size 7, Nitrile Coating
- Traffi Red Nitrile Size 11, Nitrile Coating
- Traffi Red Nitrile Size 8, Nitrile Coating
- Traffi Red Nitrile Size 10, Nitrile Coating
- Traffi Red Nitrile Size 9, Nitrile Coating
- Traffi Thin Lizzie Fluid 7102 Red Nitrile Size 6, Nitrile Coating
- Traffi Red Nitrile Size 12, Nitrile Coating
