Traffi Amber Nitrile Rubber, Nylon Cut Resistant Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 250-1048
- Mfr. Part No.:
- TG3140-09
- Manufacturer:
- Traffi
Subtotal (1 pair)*
MYR50.77
FREE delivery for orders over RM 150.00
In Stock
- Plus 144 unit(s) shipping from 16 November 2026
- Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR50.77 |
*price indicative
- RS Stock No.:
- 250-1048
- Mfr. Part No.:
- TG3140-09
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 9 | |
| Product Type | Cut Resistant Gloves | |
| Material | Nitrile Rubber, Nylon | |
| Colour | Amber | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | B | |
| EN 388 Blade | X | |
| Number of Gloves | 1 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | No | |
| Coating | Nitrile | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 9 | ||
Product Type Cut Resistant Gloves | ||
Material Nitrile Rubber, Nylon | ||
Colour Amber | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test B | ||
EN 388 Blade X | ||
Number of Gloves 1 | ||
Resistance Features Cut Resistant | ||
Safety Standard No | ||
Coating Nitrile | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The TraffiGloves close fitting and flexible cut level B safety glove with a high tech MicroDex nitrile foam coating, that provides excellent grip in wet, dry and oily conditions. Reinforced thumb crotch provides additional durability and glove life.
Size of 9
Nylon/HPPE liner
Safe and reliable grip in wet, dry and oily conditions
Reinforced thumb crotch for enhanced longevity
Related links
- Traffi Amber Nitrile Size 8, Nitrile Coating
- Traffi Amber Nitrile Size 7, Nitrile Coating
- Traffi Amber Nitrile Size 6, Nitrile Coating
- Traffi Amber Nitrile Size 11, Nitrile Coating
- Traffi Amber Nitrile Size 9, Nitrile Coating
- Traffi TG3140 Amber Nitrile Size 10, Nitrile Coating
- Traffi Green Nitrile Size 9, Nitrile Coating
- Traffi Red Nitrile Size 9, Nitrile Coating
