Traffi Green Nitrile, Nylon Cut Resistant Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 250-1099
- Mfr. Part No.:
- TG5150-10
- Manufacturer:
- Traffi
Subtotal (1 pair)*
MYR88.94
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR88.94 |
*price indicative
- RS Stock No.:
- 250-1099
- Mfr. Part No.:
- TG5150-10
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Cut Resistant Gloves | |
| Size | 11 | |
| Material | Nitrile, Nylon | |
| Lining Material | Glass, Polyamide, Polyethylene | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| Coating | Nitrile | |
| Number of Gloves | 1 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Cut Resistant Gloves | ||
Size 11 | ||
Material Nitrile, Nylon | ||
Lining Material Glass, Polyamide, Polyethylene | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
Coating Nitrile | ||
Number of Gloves 1 | ||
Resistance Features Cut Resistant | ||
Safety Standard No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The TraffiGloves close fitting and flexible cut level 5 safety glove, with a high tech MicroDex ultra nitrile coating. This provides excellent grip in wet, dry and oily conditions. Features an extended cuff design to maximise forearm and wrist protection.
Size of 11
Extended knit wrist cuff to protect forearm
Reinforced thumb crotch for enhanced longevity
Breathable and comfortable liner, reducing wearer fatigue and perspiration
Related links
- Traffi Green Nitrile Size 7, Nitrile Coating
- Traffi Green Nitrile Size 8, Nitrile Coating
- Traffi Green Nitrile Size 10, Nitrile Coating
- Traffi Green Nitrile Size 11, Nitrile Coating
- Traffi Green Nitrile Size 6, Nitrile Coating
- Traffi Green Nitrile Size 9, Nitrile Coating
- Traffi TG535 Green Nitrile Size 11, Nitrile Coating
- Traffi TG5140 Green Nitrile Size 11, Nitrile Coating
