Traffi TG535 Green Nitrile, Nylon Cut Resistant Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 250-1128
- Mfr. Part No.:
- TG535-07
- Manufacturer:
- Traffi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-1128
- Mfr. Part No.:
- TG535-07
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 7 | |
| Product Type | Cut Resistant Gloves | |
| Material | Nitrile, Nylon | |
| Lining Material | Elastane, Glass, HPPE, Nylon | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | TG535 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Coating | Nitrile | |
| Safety Standard | No | |
| Number of Gloves | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 7 | ||
Product Type Cut Resistant Gloves | ||
Material Nitrile, Nylon | ||
Lining Material Elastane, Glass, HPPE, Nylon | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series TG535 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Coating Nitrile | ||
Safety Standard No | ||
Number of Gloves 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The TraffiGloves comfortable cut level C glove with an X-Dura Nitrile foam palm dipped coating. Excellent grip and a full-length cuff for use in wet and dry conditions. With high stretch yarn for enhanced fit and dexterity and effective palm dip coating suitable for multiple conditions.
Size of 7
Nylon/HPPE/ glass /elastane liner
Great protection against mechanical risk
Automotive, fine product assembly work and metalworking
Construction and utility
Related links
- Traffi TG535 Green Nitrile Size 11, Nitrile Coating
- Traffi Green Nitrile Size 7, Nitrile Coating
- Traffi Green Nitrile Size 8, Nitrile Coating
- Traffi Red Nitrile Size 7, Nitrile Coating
- Traffi Amber Nitrile Size 7, Nitrile Coating
- Traffi Green Nitrile Size 6, Nitrile Coating
- Traffi Green Nitrile Size 11, Nitrile Coating
- Traffi Green Nitrile Size 9, Nitrile Coating
