Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves, Size 8, Latex, Natural Rubber Coating
- RS Stock No.:
- 838-320
- Mfr. Part No.:
- RIG114YBSC080
- Manufacturer:
- Ansell
N
This image is representative of the product range
Subtotal (1 pair)*
MYR971.06
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR971.06 |
*price indicative
- RS Stock No.:
- 838-320
- Mfr. Part No.:
- RIG114YBSC080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 8 | |
| Product Type | Electrical Insulating Gloves | |
| Material | Natural Latex rubber | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | 1 | |
| Safety Standard | EN 388 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | ActivArmr | |
| Coating | Latex, Natural Rubber | |
| Number of Gloves | 1 | |
| Standards/Approvals | OSHA | |
| Package Size | 1 pair/pack | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 8 | ||
Product Type Electrical Insulating Gloves | ||
Material Natural Latex rubber | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 2 | ||
EN 388 Blade 1 | ||
Safety Standard EN 388 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series ActivArmr | ||
Coating Latex, Natural Rubber | ||
Number of Gloves 1 | ||
Standards/Approvals OSHA | ||
Package Size 1 pair/pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell Bi-Colour Electrical Insulating Gloves provide superior electrical safety and comfort. Designed with ergonomics in mind, these gloves ensure all-day protection while facilitating ease of movement in your hands.
Natural rubber latex formulation enhances flexibility and durability
Ergonomic design reduces hand fatigue during prolonged use
Generous flared cuff allows for improved clothing accommodation and ventilation
Smooth, case-hardened finish aids in easy donning and doffing
Compliant with CSA, NFPA, and OSHA standards for electrical safety
Related links
- Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Yellow Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Yellow Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Yellow Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
