Ansell ActivArmr Yellow Natural Latex rubber Electrical Insulating Gloves, Size 10, Latex, Natural Rubber Coating
- RS Stock No.:
- 876-831
- Mfr. Part No.:
- RIG014YBSC100
- Manufacturer:
- Ansell
N
This image is representative of the product range
Subtotal (1 pair)*
MYR488.23
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR488.23 |
*price indicative
- RS Stock No.:
- 876-831
- Mfr. Part No.:
- RIG014YBSC100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Electrical Insulating Gloves | |
| Material | Natural Latex rubber | |
| Colour | Yellow | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 1 | |
| Safety Standard | EN 388 | |
| Coating | Latex, Natural Rubber | |
| Series | ActivArmr | |
| Standards/Approvals | OSHA | |
| Package Size | 1 pair/pack | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Electrical Insulating Gloves | ||
Material Natural Latex rubber | ||
Colour Yellow | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 1 | ||
Safety Standard EN 388 | ||
Coating Latex, Natural Rubber | ||
Series ActivArmr | ||
Standards/Approvals OSHA | ||
Package Size 1 pair/pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell Bi-Colour Electrical Insulating Gloves offer exceptional hand protection designed for electrical safety. Crafted from natural rubber latex, they provide comfort and durability to ensure optimal performance in various industrial applications.
Natural rubber latex ensures flexibility and durability
Ergonomic design minimises hand fatigue during extended use
Generous flared cuff accommodates clothing while ensuring ventilation
Case-hardened finish facilitates easy donning and doffing
Certified compliance with CSA, NFPA, and OSHA standards
Related links
- Ansell ActivArmr Yellow Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Yellow Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Yellow Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
