Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves, Size 10, Latex, Natural Rubber Coating
- RS Stock No.:
- 838-327
- Mfr. Part No.:
- RIG216YBSC100
- Manufacturer:
- Ansell
N
This image is representative of the product range
Subtotal (1 pair)*
MYR1,019.88
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR1,019.88 |
*price indicative
- RS Stock No.:
- 838-327
- Mfr. Part No.:
- RIG216YBSC100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Electrical Insulating Gloves | |
| Size | 10 | |
| Material | Natural Latex rubber | |
| Colour | Black | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388 | |
| Series | ActivArmr | |
| Coating | Latex, Natural Rubber | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 1 | |
| Standards/Approvals | OSHA | |
| Package Size | 1 pair/pack | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Electrical Insulating Gloves | ||
Size 10 | ||
Material Natural Latex rubber | ||
Colour Black | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
Safety Standard EN 388 | ||
Series ActivArmr | ||
Coating Latex, Natural Rubber | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 1 | ||
Standards/Approvals OSHA | ||
Package Size 1 pair/pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell Bi-Colour Electrical Insulating Gloves offer essential protection and comfort for those in electrical and light-duty roles, designed ergonomically from natural rubber for all-day wear during various applications.
Natural rubber latex formulation ensures flexibility and durability
Ergonomic design minimises hand fatigue during prolonged use
Generous flared cuff allows ample space for clothing and ventilation
Non-splayed fingers enhance dexterity for intricate tasks
Smooth, case-hardened finish simplifies donning and doffing
Related links
- Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Yellow Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Yellow Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Yellow Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
