Ansell ActivArmr Yellow Natural Latex rubber Electrical Insulating Gloves, Size 8, Latex, Natural Rubber Coating

N

This image is representative of the product range

Subtotal (1 pair)*

MYR488.23

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR488.23

*price indicative

RS Stock No.:
876-829
Mfr. Part No.:
RIG014YBSC080
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

8

Product Type

Electrical Insulating Gloves

Material

Natural Latex rubber

Colour

Yellow

EN 388 Abrasion

3

EN 388 Tear

2

EN 388 Puncture

1

EN 388 Blade

1

Safety Standard

EN 388

Series

ActivArmr

Number of Gloves

1

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Coating

Latex, Natural Rubber

Standards/Approvals

OSHA

Package Size

1 pair/pack

RoHS Status: Exempt

COO (Country of Origin):
MY
The Ansell Bi-Colour Electrical Insulating Gloves are ergonomically designed natural rubber gloves intended for electrical safety and comfort throughout the day.

Natural rubber latex formulation ensures flexibility and durability

Ergonomic design minimises hand fatigue during use

Generous flared cuff provides ample room for clothing and ventilation

Compliance with CSA, NFPA and OSHA standards guarantees certified protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy