Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves, Size 8, Latex, Natural Rubber Coating

N

This image is representative of the product range

Subtotal (1 pair)*

MYR1,019.88

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR1,019.88

*price indicative

RS Stock No.:
838-325
Mfr. Part No.:
RIG216YBSC080
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Electrical Insulating Gloves

Size

8

Material

Natural Latex rubber

Colour

Black

EN 388 Tear

3

EN 388 Puncture

2

EN 388 Blade

Yes

Number of Gloves

1

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Safety Standard

EN 388

Series

ActivArmr

Coating

Latex, Natural Rubber

Standards/Approvals

OSHA

Package Size

1 pair/pack

RoHS Status: Exempt

COO (Country of Origin):
MY
The Ansell Bi-Colour Electrical Insulating Gloves offer superior protection and comfort for professionals in electrical and industrial applications, ensuring safety without compromising flexibility during daily tasks.

Manufactured from natural rubber latex, ensuring durability and flexibility

Ergonomic design minimises hand fatigue during prolonged use

Generous flared cuff provides ample space for clothing and ventilation

Certified as electrical PPE, complying with CSA, NFPA, and OSHA standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy