MTS Nitopren Dark Grey Chloroprene Work Gloves, Size 10
- RS Stock No.:
- 537-189
- Mfr. Part No.:
- 071710141E
- Manufacturer:
- MTS
Subtotal (1 bag of 10 units)*
MYR552.92
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR552.92 | MYR55.292 |
*price indicative
- RS Stock No.:
- 537-189
- Mfr. Part No.:
- 071710141E
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Chloroprene | |
| Colour | Dark Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| Series | Nitopren | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN 374, EN 374 Virus, EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Chloroprene | ||
Colour Dark Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
Series Nitopren | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 2 | ||
Standards/Approvals EN 374, EN 374 Virus, EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Honeywell Safety NitoPren 717 crafted from nitrile and chloroprene, features a 2-layer system, cuff design, and flock lining. It offers high resistance against a variety of hazardous substance groups, ensures a secure grip when handling wet and oily parts, and provides excellent mechanical resistance.
AQL less than 0.65
Color dark grey
Free from natural latex
Size 10
Excellent anatomical design
Related links
- MTS Nitopren Dark Grey Chloroprene Work Gloves, Size 9
- MTS Nitopren Dark Grey Chloroprene Work Gloves, Size 11
- MTS Nitopren Dark Grey Chloroprene Work Gloves, Size 7
- MTS Nitopren Dark Grey Chloroprene Work Gloves, Size 8
- MTS Lapren Green Chloroprene Work Gloves, Size 10
- MTS Camapren Black Chloroprene Work Gloves, Size 10
- MTS Camapren Red Chloroprene Work Gloves, Size 10
- MTS Camapur Cut Dark Grey HPPE Work Gloves Polyurethane Coating
