MTS Lapren Green Chloroprene Work Gloves, Size 10
- RS Stock No.:
- 537-185
- Mfr. Part No.:
- 070610141E
- Manufacturer:
- MTS
Subtotal (1 bag of 10 units)*
MYR377.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR377.00 | MYR37.70 |
*price indicative
- RS Stock No.:
- 537-185
- Mfr. Part No.:
- 070610141E
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Chloroprene | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| Resistance Features | Chemical Resistant | |
| Series | Lapren | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN 374, EN 374-1/Type A, EN 374-5 VIRUS, EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Chloroprene | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
Resistance Features Chemical Resistant | ||
Series Lapren | ||
Number of Gloves 2 | ||
Standards/Approvals EN 374, EN 374-1/Type A, EN 374-5 VIRUS, EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Honeywell Safety Lapren 706 made from natural latex and chloroprene, features a stretched cuff, profiled palm surface, and flock-lined interior. It offers excellent sensitivity, a secure grip when handling wet parts, high flexibility at low temperatures, impressive elasticity, and superior wearing comfort.
AQL less than 0.65
Color Green
Glove surface free from silicone lacquer indifferent test method automotive industry
Size 10
With polychloroprene part
Related links
- MTS Lapren Green Chloroprene Work Gloves, Size 7
- MTS Lapren Green Chloroprene Work Gloves, Size 8
- MTS Lapren Green Chloroprene Work Gloves, Size 9
- MTS Camapren Black Chloroprene Work Gloves, Size 10
- MTS Nitopren Dark Grey Chloroprene Work Gloves, Size 10
- MTS Camapren Red Chloroprene Work Gloves, Size 10
- Traffi Green Acrylic Fibreglass Cut Resistant Gloves Chloroprene, Nitrile Coating
- North Camapren 720 Black Chloroprene Work Gloves, Size 10
