MTS Lapren Green Chloroprene Work Gloves, Size 7

Subtotal (1 bag of 10 units)*

MYR377.00

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR377.00MYR37.70

*price indicative

RS Stock No.:
537-181
Mfr. Part No.:
070607141E
Manufacturer:
MTS
Find similar products by selecting one or more attributes.
Select all

Brand

MTS

Product Type

Work Gloves

Size

7

Material

Chloroprene

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

Number of Gloves

2

Series

Lapren

Resistance Features

Chemical Resistant

Standards/Approvals

EN 374, EN 374-5 VIRUS, EN 388:2016 1 0 2 0 X

RoHS Status: Exempt

COO (Country of Origin):
DE
The Honeywell Safety Lapren 706 made from natural latex and chloroprene, features a stretched cuff, profiled palm surface, and flock-lined interior. It offers excellent sensitivity, a secure grip when handling wet parts, high flexibility at low temperatures, impressive elasticity, and superior wearing comfort.

AQL less than 0.65

Color Green

Glove surface free from silicone lacquer indifferent test method automotive industry

Size 7

With polychloroprene part

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy