MTS Lapren Green Chloroprene Work Gloves, Size 8
- RS Stock No.:
- 537-182
- Mfr. Part No.:
- 070608141E
- Manufacturer:
- MTS
Subtotal (1 bag of 10 units)*
MYR377.00
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR377.00 | MYR37.70 |
*price indicative
- RS Stock No.:
- 537-182
- Mfr. Part No.:
- 070608141E
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Chloroprene | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| Number of Gloves | 2 | |
| Resistance Features | Chemical Resistant | |
| Series | Lapren | |
| Standards/Approvals | EN 374-1/Type A, EN 374-5 VIRUS, EN 388:2016 1 0 2 0 X | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Chloroprene | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
Number of Gloves 2 | ||
Resistance Features Chemical Resistant | ||
Series Lapren | ||
Standards/Approvals EN 374-1/Type A, EN 374-5 VIRUS, EN 388:2016 1 0 2 0 X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Honeywell Safety Lapren 706 made from natural latex and chloroprene, features a stretched cuff, profiled palm surface, and flock-lined interior. It offers excellent sensitivity, a secure grip when handling wet parts, high flexibility at low temperatures, impressive elasticity, and superior wearing comfort.
AQL less than 0.65
Color Green
Glove surface free from silicone lacquer indifferent test method automotive industry
Size 8
With polychloroprene part
Related links
- MTS Lapren Green Chloroprene Work Gloves, Size 7
- MTS Lapren Green Chloroprene Work Gloves, Size 9
- MTS Lapren Green Chloroprene Work Gloves, Size 10
- MTS Camapren Black Chloroprene Work Gloves, Size 8
- MTS Camapren Red Chloroprene Work Gloves, Size 8
- MTS Nitopren Dark Grey Chloroprene Work Gloves, Size 8
- North Camapren 720 Black Chloroprene Work Gloves, Size 8
- GUIDE GLOVES GUIDE 4034 Black Chloroprene Work Gloves Neoprene Coating
