MTS Nitopren Dark Grey Chloroprene Work Gloves, Size 8

Subtotal (1 bag of 10 units)*

MYR552.92

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR552.92MYR55.292

*price indicative

RS Stock No.:
537-187
Mfr. Part No.:
071708141E
Manufacturer:
MTS
Find similar products by selecting one or more attributes.
Select all

Brand

MTS

Size

8

Product Type

Work Gloves

Material

Chloroprene

Colour

Dark Grey

EN 388 Abrasion

Yes

EN 388 Puncture

Yes

Resistance Features

Chemical Resistant

Series

Nitopren

Number of Gloves

2

Standards/Approvals

EN 374-1/Type A, EN 374 Virus, EN 388:2016

RoHS Status: Exempt

COO (Country of Origin):
DE
The Honeywell Safety NitoPren 717 crafted from nitrile and chloroprene, features a 2-layer system, cuff design, and flock lining. It offers high resistance against a variety of hazardous substance groups, ensures a secure grip when handling wet and oily parts, and provides excellent mechanical resistance.

AQL less than 0.65

Color dark grey

Free from natural latex

Size 8

Excellent anatomical design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy