MTS Nitopren Dark Grey Chloroprene Work Gloves, Size 9
- RS Stock No.:
- 537-188
- Mfr. Part No.:
- 071709141E
- Manufacturer:
- MTS
Subtotal (1 bag of 10 units)*
MYR552.92
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR552.92 | MYR55.292 |
*price indicative
- RS Stock No.:
- 537-188
- Mfr. Part No.:
- 071709141E
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Chloroprene | |
| Colour | Dark Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 2 | |
| Series | Nitopren | |
| Standards/Approvals | EN 374-1/Type A, EN 374 Virus, EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Chloroprene | ||
Colour Dark Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 2 | ||
Series Nitopren | ||
Standards/Approvals EN 374-1/Type A, EN 374 Virus, EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Honeywell Safety NitoPren 717 crafted from nitrile and chloroprene, features a 2-layer system, cuff design, and flock lining. It offers high resistance against a variety of hazardous substance groups, ensures a secure grip when handling wet and oily parts, and provides excellent mechanical resistance.
AQL less than 0.65
Color dark grey
Free from natural latex
Size 9
Excellent anatomical design
Related links
- MTS Nitopren Dark Grey Chloroprene Work Gloves, Size 10
- MTS Nitopren Dark Grey Chloroprene Work Gloves, Size 11
- MTS Nitopren Dark Grey Chloroprene Work Gloves, Size 7
- MTS Nitopren Dark Grey Chloroprene Work Gloves, Size 8
- MTS Camapren Red Chloroprene Work Gloves, Size 9
- MTS Camapren Black Chloroprene Work Gloves, Size 9
- MTS Lapren Green Chloroprene Work Gloves, Size 9
- North Camapren 720 Black Chloroprene Work Gloves, Size 9
