MTS Nitopren Dark Grey Chloroprene Work Gloves, Size 11
- RS Stock No.:
- 537-190
- Mfr. Part No.:
- 071711141E
- Manufacturer:
- MTS
Subtotal (1 bag of 10 units)*
MYR552.92
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR552.92 | MYR55.292 |
*price indicative
- RS Stock No.:
- 537-190
- Mfr. Part No.:
- 071711141E
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Chloroprene | |
| Colour | Dark Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| Number of Gloves | 2 | |
| Resistance Features | Chemical Resistant | |
| Series | Nitopren | |
| Standards/Approvals | EN 374-1/Type A, EN 374 Virus, EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Chloroprene | ||
Colour Dark Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
Number of Gloves 2 | ||
Resistance Features Chemical Resistant | ||
Series Nitopren | ||
Standards/Approvals EN 374-1/Type A, EN 374 Virus, EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Honeywell Safety NitoPren 717 crafted from nitrile and chloroprene, features a 2-layer system, cuff design, and flock lining. It offers high resistance against a variety of hazardous substance groups, ensures a secure grip when handling wet and oily parts, and provides excellent mechanical resistance.
AQL less than 0.65
Color dark grey
Free from natural latex
Size 11
Excellent anatomical design
Related links
- MTS Nitopren Dark Grey Chloroprene Work Gloves, Size 10
- MTS Nitopren Dark Grey Chloroprene Work Gloves, Size 9
- MTS Nitopren Dark Grey Chloroprene Work Gloves, Size 7
- MTS Nitopren Dark Grey Chloroprene Work Gloves, Size 8
- MTS Camapren Red Chloroprene Work Gloves, Size 11
- MTS Camapren Black Chloroprene Work Gloves, Size 11
- North Camapren 720 Black Chloroprene Work Gloves, Size 11
- GUIDE GLOVES GUIDE 5501 Dark Grey Elastane Nylon Work Gloves, Size 11
